630 700 75 | Werma
Mounting bracket, gray, (Ø x H) 40 mm x 45 mm, for KombiSIGN 40, 630 700 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8377 € *
Available: 77 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KombiSIGN 40 | |
| Colour | gray | |
| diameter | 40 mm | |
| Height | 45 mm | |
| Weight | 25 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |