960 698 05 | Werma
Mounting bracket, black, (Ø x L x W x H) 55 x 77 x 55 x 57 mm, for KOMPAKT 37, 960 698 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6735 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting accessories, type Werma K37 for LED signal and alarm beacons, type Werma Kompakt 37
Technical attributes:
960 698 05, mounting bracket, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting bracket | |
| Suitable for | KOMPAKT 37 | |
| Colour | black | |
| diameter | 55 mm | |
| Length | 77 mm | |
| Width | 55 mm | |
| Height | 57 mm | |
| Weight | 33 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |