960 698 02 | Werma
Extension tube, black, (Ø x H) 38 mm x 93 mm, for KOMPAKT 37, 960 698 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5906 € *
Available: 3 pcs.
Mounting accessories, type Werma K37 for LED signal and alarm beacons, type Werma Kompakt 37
Technical attributes:
960 698 02, pipe extension, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension tube | |
| Suitable for | KOMPAKT 37 | |
| Colour | black | |
| diameter | 38 mm | |
| Height | 93 mm | |
| Weight | 39 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |