960 698 03 | Werma
Mounting foot with tube, silver, (Ø x H) 70 mm x 82 mm, for KOMPAKT 37, 960 698 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0868 € *
Standard delivery time from the manufacturer is: On Request
Mounting accessories, type Werma K37 for LED signal and alarm beacons, type Werma Kompakt 37
Technical attributes:
960 698 03, base with integrated pipe, silver
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot with tube | |
| Suitable for | KOMPAKT 37 | |
| Colour | silver | |
| diameter | 70 mm | |
| Height | 82 mm | |
| Weight | 49 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |