698 230 75 | Werma
LED signal tower, Ø 37.5 mm, yellow/red, 24 V AC/DC, IP65, 698 230 75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0735 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED signal and alarm beacons, type Werma Kompakt with M12 connector
Ready-to-use LED permanent beacon as double signal beacon.
Operating voltage: 24 VUC, Material dome/socket: PC. Useful life: 50000 h. Degree of protection: IP 65. Operating temperatures: - 20 to +50 °C. Dimensions: D 37.5 mm.
Technical attributes (type, current consumption, color combination, height): 698.230.75, 100 mA, yellow/red, 140.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light | |
| Colour | yellow/red | |
| Farbe der Beleuchtung | yellow/red | |
| Voltage | 24 V AC/DC | |
| Rated current | 100 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 27.7 mm | |
| diameter | 37.5 mm | |
| Height | 141 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85318070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| SVHC free | No |