698 110 75 | Werma

LED signal tower, Ø 38 mm, green/yellow/red, 24 V AC/DC, IP65, 698 110 75

Order No.: 32M4010
EAN: 4099891539498
MPN:
698 110 75
698.110.75
Series: Kompakt 37
698 110 75 Werma Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.102 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
102.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.102 €

K37 cable, 698 110 75, Werma

K37 cable EM 24VAC/DC Green/Yellow/Red, Signal effect: permanent, Connection: cable, Housing colour: black

Features

  • Pre-assembled signal tower with 3 tiers
  • LED permanent light
Technical specifications
Filter Property Value
Version LED permanent light
Colour green/yellow/red
Farbe der Beleuchtung green/yellow/red
Voltage 24 V AC/DC
Rated current 100 mA
Degree of protection (IP) IP65
Installation diameter 9 mm
diameter 38 mm
Height 175 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
SVHC free No