Z2410 | WÖHRLE
Power supply, 1/2-phase, 24 to 28 VDC, 10 A, 240 W, Z2410
Unit Price (€ / pc.)
189.21 € *
Available: 1 pcs.
Available in 3 Days: 272 pcs. - if ordered today
DC power supply, Z2410, WÖHRLE
Single- and two-phase power supply unit, output: 24 V DC, power: 10 amps
Features
- Powerful switching power supplies for two-phase systems
- Operation on one or two phases possible
- Integrated Power-Boost function
- Relay contact for status monitoring
- Robust construction and high efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 60 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |