Z24025 | WÖHRLE
Power supply, 1/2-phase, 24 to 29 VDC, 2.5 A (0 to 2.5 A), 60 W, Z24025
Unit Price (€ / pc.)
58.31 € *
Available: 1 pcs.
Available in 3 Days: 2,672 pcs. - if ordered today
DC power supply, Z24025, WÖHRLE
Single- and two-phase power supply unit, output: 24 volts DC, power: 2.5 amps
Features
- Powerful switching power supplies for two-phase systems
- Operation on one or two phases possible
- Integrated Power-Boost function
- Relay contact for status monitoring
- Robust construction and high efficiency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1/2-phase | |
| Output current | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Output voltage DC | 24 to 29 VDC | |
| Input voltage AC | 180-550 VAC, 254-780 VDC | |
| Power | 60 W | |
| efficiency | 89 % | |
| Width | 32 mm | |
| Height | 125.2 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |