BP/CON6K/W | WÖHRLE

Bypass, rack mounting, for power supply, BP/CON6K/W

Order No.: 32K0023
EAN: 04262564591493
MPN:
BP/CON6K/W
11.000000000119
Series: BP/CON
BP/CON6K/W WÖHRLE Accessories for power supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
665.21 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
665.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
665.21 €

Manual bypass, BP/CON6K/W, WÖHRLE

Manual bypass for Convert, for Convert 6000

Features

  • External bypass for converter from 6 kVA
  • Suitable as rack
  • Seamless switching to grid
  • Permanent connection
Technical specifications
Filter Property Value
Product type bypass
Version rack mounting
Suitable for power supply
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes