CON2-BAT3K-4-12 | WÖHRLE
Battery module, 2 x 6 x 9 Ah, for CON2-2K-3/CON2-3K-4, CON2-BAT3K-4-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
636.65 € *
Available in 3 Days: 17 pcs. - if ordered today
Battery module, CON2-BAT3K-4-12, WÖHRLE
Battery module for CON2-2K-3 (20 min) + CON2-3K-4 (12 min), for extending autonomy (12x 9Ah).
Features
- Universally usable as tower or rack
- Fitted with 12 x 9 Ah batteries
- 20 min boost time increase at 2 kVA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery module | |
| Version | 2 x 6 x 9 Ah | |
| Suitable for | CON2-2K-3/CON2-3K-4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |