CON2-6K-3 | WÖHRLE
UPS system, 230 VAC, 230 VAC, 6000 W, CON2-6K-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,660.05 € *
Available in 3 Days: 9 pcs. - if ordered today
AC power supply, CON2-6K-3, WÖHRLE
AC power supply, online UPS, power: 6 kVA, 6,000 VA, 3U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 6000 W | |
| efficiency | 93 % | |
| Length | 550 mm | |
| Width | 445 mm | |
| Height | 134 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |