CON2-2K-2 | WÖHRLE
UPS system, 230 VAC, 230 VAC, 1800 W, CON2-2K-2
Unit Price (€ / pc.)
767.55 € *
Available: 1 pcs.
Available in 3 Days: 52 pcs. - if ordered today
AC power supply, CON2-2K-2, WÖHRLE
AC power supply, online UPS, power: 2 kVA, backup time at full load: 6 min, 2U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 230 VAC | |
| Power | 1800 W | |
| efficiency | 92 % | |
| Length | 600 mm | |
| Width | 445 mm | |
| Height | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |