POS300GT-77-180RAA | Vitrohm
Metal oxide film resistor, 180 Ω, 3 W, ±2 %, POS300GT-77-180RAA
Order No.: 32E894
EAN: 4099879684660
MPN:
POS300GT-77-180RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available: 653 pcs.
Available in 7 Days: 2,000 pcs. - if ordered today
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5950 €
100 pcs.
0.3570 €
500 pcs.
0.2975 €
1000 pcs.
0.2832 €
5000 pcs.
0.2689 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS300GT-77-180RAA, Vitrohm
Metal Oxide Film Resistor, 180 Ω, 3 W, ±2 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 180 Ω | |
| Tolerance | ±2 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 6 mm | |
| Length | 16.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |