POS100FT-52-39RAA | Vitrohm

Metal oxide film resistor, 39 Ω, 1 W, ±1 %, POS100FT-52-39RAA

Order No.: 32E514
EAN: 4099879682864
MPN:
POS100FT-52-39RAA
PO595-01T39R
POS100FT-52-39RAA Vitrohm Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0405 €

Metal oxide film resistor, POS100FT-52-39RAA, Vitrohm

Metal Oxide Film Resistor, 39 Ω, 1 W, ±1 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 39 Ω
Tolerance ±1 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.4 mm
Length 6.3 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes