POS100FT-52-15RAA | Vitrohm
Metal oxide film resistor, 15 Ω, 1 W, ±1 %, POS100FT-52-15RAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Available: 37,646 pcs.
Next delivery: 5,000 pcs. on 2026-09-25
Available in 4 Days: 10,000 pcs. - if ordered today
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1154 €
300 pcs.
0.0821 €
1000 pcs.
0.0690 €
3000 pcs.
0.0583 €
10000 pcs.
0.0512 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal oxide film resistor, POS100FT-52-15RAA, Vitrohm
Metal Oxide Film Resistor, 15 Ω, 1 W, ±1 %
Features
- High power dissipation 4[W]
- “Z” preforming ; Other preforming available
- RoHs & REACH Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 2.4 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |