TSR 1-2490SM | TRACO POWER
DC converter, 12-36 VDC, 9 W, 1 output, 9 VDC, 95 % efficiency, TSR 1-2490SM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
DC/DC converters, Traco TSR 1-2490SM
The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1 A | |
| Output voltage DC | 9 VDC | |
| Input voltage AC | 12-36 VDC | |
| Power | 9 W | |
| efficiency | 95 % | |
| Design | SMD | |
| Length | 15.2 mm | |
| Width | 9.3 mm | |
| Height | 7.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |