PCE-HT 72 | PCE Instruments
Data logger, temperature, moisture, USB, PCE Instruments PCE-HT 72
Order No.: 31K0060
EAN: 4250348719195
MPN:
PCE-HT 72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3551 € *
Available in 2 Days: 116 pcs. - if ordered today
Hygrometer, PCE-HT 72, PCE Instruments
The PDF data logger PCE-HT 72 is a data logger for temperature and humidity. A memory of 20,010 sets of measurements allows the PDF data logger to be used for up to several months. The PDF data logger is particularly suitable for measuring tasks where it is not possible for the user to install a software for reading the measured values. The PDF data logger automatically generates a measurement protocol that can be printed or saved directly.
Features
- Measurement protocol as PDF
- Readable without software
- Data logger for temperature and humidity
- LC display
- Min-Max memory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Logging Function | temperature, moisture | |
| Number of measured values | 20010 | |
| Recording interval | 2s to 24h | |
| Interfaces | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90258040 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |