PCE-HPT 1 | PCE Instruments
PCE Instruments temperature data logger, PCE-HPT 1
NCNR (non cancelable / non returnable)
Thermometer, PCE-HPT 1, PCE Instruments
The thermometer with microprocessor is a high precision 1-channel temperature gauge. The thermometer with microprocessor is ideal for use with various Pt100 sensors. Due to the fact that it uses 4-wire technology, it has a very fast response time and precision. Therefore, the sensors of the thermometer with microprocessor are ideal for all processes that require precision and quick response. The temperature range of the thermometer with microprocessor reaches -100 to 400 ºC / -148 ... 752 ºF. The comprehensive software and easy to use thermometer with the microprocessor allows a simple assessment and see the values of a real-time measurement. The internal clock with date and time allows the user to accurately assign the results. The thermometer has an internal data logger with adjustable measuring range.
Features
- 1-channel temperature recorder
- Automatic shutdown
- High accuracy
- Backlight
- Data-hold function
| Filter | Property | Value |
|---|---|---|
| Product type | temperature data logger | |
| min. operating temperature | -100 °C | |
| max. operating temperature | 400 °C | |
| Resolution | 0.01 °C | |
| Accuracy | ±0.05 % |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |