PCE-170 A | PCE Instruments

Lux meter, 0 to 40000 Lux, ±3 %, PCE Instruments PCE-170 A

Order No.: 31K0040
EAN: 4250348715814
MPN:
PCE-170 A
PCE-170 A PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
PCE-170 A PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
PCE-170 A PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
PCE-170 A PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
PCE-170 A PCE Instruments Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.85 € *
Available in 2 Days: 61 pcs. - if ordered today
Total Price:
136.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
136.85 €

Illuminometer, PCE-170 A, PCE Instruments

The PCE-170 A Illuminometer is well-known for its durability as well as its good quality at a good price. The PCE-170 A Illuminometer has a wide measurement range. Thanks to its fast response time and compact housing you can use this meter with just one hand. The PCE-170 A Illuminometer can be used even by inexperienced personnel. With the PCE-170 A Illuminometer you will be able to perform a professional valuation. The PCE-170 A Illuminometer can be widely used within the industrial sector. For example, it is possible to check light conditions in workplaces, warehouses, industries and apartments with the PCE-170 A Illuminometer. In addition, emergency escape routes can be tested with the PCE-170A Illuminometer for proper illumination. The PCE-170 A Illuminometer is an irreplaceable instrument to prevent occupational hazards and it meets professional standards.

Workplaces will become safer and you will save expenses. Latest research has discovered that too little as well as too much illumination in a workplace can be harmful for humans. You can also check illumination at home, in your dining-room for instance. The digital PCE-170 A Illuminometer measures in Lux units (lumen/m² or lumen/foot²). This solid and portable PCE-170 A Illuminometer provides very accurate results and comes with a zero-reset function when it is on. It also has a sensor with a response curve for all the visible spectrum. Light is measured by means of a silicon photodiode independently from the extension and direction of the light source. With the ease of use and rapid measurement methods, the device quickly becomes a familiar tool, and an inseparable part of the working day.

Features

  • Large 5-digit LCD display
  • Measurement range from 0.00 to 40,000 lux
  • Resolution of 0.01 lux in a range up to 39.99 lux
  • Sensor: silicon photodiode
  • HOLD function
  • Fast and accurate response
  • Auto shut-off after 30 min.
  • Selectable manual or automatic range
  • Auto reset to zero
Technical specifications
Filter Property Value
Product type lighting meter
Version (L x W x H) 196 x 54 x 33 mm
measurement range 0 to 40000 Lux
Resolution 0.01 Lux
Accuracy ±3 %
Logistics
Property Value
Customs tariff number 90278910
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes