PCE-HVAC 2 | PCE Instruments
PCE Instruments air flow meter, PCE-HVAC 2
NCNR (non cancelable / non returnable)
Pitot Tube Anemometer, PCE-HVAC 2, PCE Instruments
PCE-HVAC 2 is a high-velocity multifunction anemometer with a pitot tube. This portable flow meter can be used to determine air speed, air pressure, air flow, differential pressure and ambient temperature. The pitot tube allows access through tiny openings to take measurements in small pipe systems and other confined spaces.
Stored measurement values can be called or read out later on the device itself or on the computer. The transfer to a computer works easily via a USB interface. A real-time measurement can also be carried out via this interface. When a USB connection is established, the measured values are displayed on the computer screen using the downloadable PC-compatible software. In addition to an ergonomic design, the anemometer boasts a backlit display that enables use in low-light conditions. The PCE-HVAC 2 has a thread on the bottom, so the device can be mounted on a tripod. The measuring hoses are inserted at the top of the device allowing for connection to the pitot tube.
Features
- Measures air speed, air pressure, airflow
- Displays ambient temperature
- Zero adjustment function
- MIN, MAX, AVR, REC and HOLD functions
- Backlit LCD
- Dual display on the LCD
- Suitable for high flow rates
- Differential pressure and standard measurement
| Filter | Property | Value |
|---|---|---|
| Product type | air flow meter | |
| Version | with LCD display | |
| Air Velocity range | 1 to 80 m/s | |
| Resolution | 0.0001 psi, 0.01 m/s, 0.0001 to 100 ft³/min, 0.1 °C | |
| measurement range | 0.7252 psi, 1 to 80 m/s, 0 to 99999 m³/min | |
| Accuracy | ±0.3 %, ±1 °C | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |