1296.1004 | Mentor
Multi-fibre optical cable, 4-fold, (L x Ø) 4.9 x 1.95 mm, 1296.1004
Unit Price (€ / pc.)
2.7489 € *
Available: 305 pcs.
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0587 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, 1296.1004, Mentor
type: 1296.1004
horizontal version, as quadruple display, for use with SMD LEDs size 0805 or smaller. The bezel allows the insertion of LEDs of different color with clear separation of the light beams.
Material: light guide/bezel PC, crystal clear UL94/PC, black UL94
ESD protection: 8.0 kV
Ambient temperatures: - 40 to +85 °C
Dimension A: 2.8 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multi-fibre optical cable | |
| Version | 4-fold | |
| Assembly | PCB mounting | |
| Length | 4.9 mm | |
| diameter | 1.95 mm | |
| Grid | 2.54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |