1271.1000 | Mentor

Light guide, rund, liegend, anreihbar, 8.1 mm, PMMA glasklar

Order No.: 31G8870
EAN: 4099879018199
MPN:
1271.1000
12711000
Series: 1271.1
1271.1000 Mentor Light Guides Image 1
1271.1000 Mentor Light Guides Image 2
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 285 pcs.
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6303 €
50 pcs.
1.4280 €
250 pcs.
1.2495 €
1000 pcs.
1.0948 €
2500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Light guide, 1271.1000, Mentor

Horizontal version, suited for in-line installation, mounted with two press-fit spigots. For use with TOP LEDs; Light guide shape: round, 3.0 mm. Material: PMMA, crystal clear UL94. ESD protection: 12 kV. Ambient temperature: -40 to +85 °C. Dimension A: 8.1 mm.

Type: 1271.1000, FOC

Technical specifications
Filter Property Value
Product type single optical fibre
Assembly PCB mounting
Length 18.29 mm
diameter 3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes