1282.1401 | Mentor
Single optical fibre, straight 0°, (L x Ø) 45.4 x 3.2 mm, 1282.1401
Unit Price (€ / pc.)
1.1543 € *
Available: 1,159 pcs.
Next delivery: 800 pcs. on 2026-07-24
Total Price:
11.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1543 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
2500 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, 1282.1401, Mentor
Water-proof, for use with TOP LEDs; Material: PC crystal clear UL94. Degree of protection: IP 68. Dimensions: A 45 mm, B 46.5 mm with spherical and planar head, 45.4 mm with countersink head.
FOC with countersink head, type 1282../1292../1293.
Einkopplung gerade (0°) mit Schutzart IP 68.
Technical attributes (type, mounting hole C, head diameter D, optical fiber diameter E, light coupling surface): 1282.1401, C 2.6 mm, D 3.2 mm, E 2.5 mm, 0 °
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single optical fibre | |
| Version | straight 0° | |
| Assembly | front plate | |
| Length | 45.4 mm | |
| diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |