1282.1100 | Mentor
Single optical fibre, straight 0°, (L x Ø) 79 x 3.2 mm, 1282.1100
Unit Price (€ / pc.)
1.0353 € *
Available: 3,069 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guids, type Mentor 1282
type: 1282.1100
with countersunk head, straight signal feed (0°).
Material: crystal clear PC, UL 94.
Ambient temperatures: - 40 to +85 °C.
ESD protection: max. 4.0 kV.
Diameter: 3.2mm
Dimensions: A 7.5, B 7.9, C 2.8, E 2.6 mm
Technical attributes (type, mounting hole, dimensions A, B, C, E): , 3.2 mm,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single optical fibre | |
| Version | straight 0° | |
| Assembly | front plate | |
| Length | 79 mm | |
| diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |