1293.4000 | Mentor
Single optical fibre, diagonally 45°, (L x Ø) 8 x 5 mm, 1293.4000
Unit Price (€ / pc.)
1.0353 € *
Available: 4,826 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, 1293.4000, Mentor
type: 1293.4000
Angled signal feed (45°).
material: crystal clear PC, UL 94
Ambient temperatures: - 40 to +85 °C
ESD protection: max. 4.0 kV
Diameter: 5 mm
Dimensions: A 6.5, B 8.0, C 4.2, E 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single optical fibre | |
| Version | diagonally 45° | |
| Assembly | front plate | |
| Length | 8 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |