1293.2000 | Mentor
Single optical fibre, straight 0°, (L x Ø) 10 x 5 mm, 1293.2000
Unit Price (€ / pc.)
1.0353 € *
Available: 196 pcs.
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, type Mentor 1293
type: 1293.2000
with planar head, straight signal feed (0°).
Material: PC crystal clear, UL 94,
Ambient temperatures: - 40 bis +85 °C,
ESD-Protection: max. 4,0 kV.
Dimameter: 5 mm
Dimensions: A 8.5, B 10, C 4.2, E 4.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single optical fibre | |
| Version | straight 0° | |
| Assembly | front plate | |
| Length | 10 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |