1282.5000 | Mentor
Single optical fibre, straight 0°, (L x Ø) 46.5 x 3.2 mm, 1282.5000
Unit Price (€ / pc.)
0.7735 € *
Available: 130 pcs.
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Light guide, 1282.5000, Mentor
Type: 1282.5000
with spherical head.
Material: crystal clear PC, UL 94.
Ambient temperatures: - 40 to +85 °C.
ESD protection: max. 4.0 kV.
Straight signal feed (0°).
Mounting hole: 2.8 mm
Dimensions: ( A, B, C, E): A 45, B 46.5, C 2.8, E 3.2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | single optical fibre | |
| Version | straight 0° | |
| Assembly | front plate | |
| Length | 46.5 mm | |
| diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |