1801.8031 | Mentor

Signal light, green, 20 mcd, pitch 2.54 mm, LED number: 1, 1801.8031

Order No.: 31G5740
EAN: 4099889580273
MPN:
1801.8031
18018031
Series: 1801.8
1801.8031 Mentor Signal Lamps, Indicators, Arrays Image 1
1801.8031 Mentor Signal Lamps, Indicators, Arrays Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 288 pcs.
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1301 €
25 pcs.
1.8445 €
50 pcs.
1.6065 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
Subject to prior sale

LED-Signal lamp, 1801.8031, Mentor

This component with lateral fins and grooves, which interlock when being stacked, guarantees appropriate stabilization on the printed circuit board. This component is additionally equipped with clamp thus being held on the printed circuit board and enabling soldering. Also combines technical functionality and a high variability of application technology.

Technical specifications
Filter Property Value
Connection PCB connection
Diode Diameter 3 mm
Farbe der Beleuchtung green
Luminous intensity 0.02 cd
Assembly through hole
Rated current 20 mA
Grid 2.54 mm
Number of LEDs 1
Logistics
Property Value
Country of origin TN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes