19050353 | CML

Signal light, 24 V (DC), red, 80 mcd, Mounting Ø 8 mm, pitch 4.3 mm, LED number: 1, 19050353

Order No.: 31G4656
EAN: 4099889579550
MPN:
19050353
Series: 19050
19050353 CML Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 8 pcs.
Next delivery: 50 pcs. on 2026-07-28
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
5.8548 €
100 pcs.
5.1289 €
250 pcs.
4.9266 €
1000 pcs.
4.6172 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamps, type CML 1905.

Panel-mount diameter: 8.0 mm. LED diameter: 5.0 mm, inner reflector made of high-gloss chrome-plated brass, series resistor. Connection: tab terminals 2.8 x 0.8 mm. Degree of protection (EN 60529): IP 67, at the front between the LED and housing, and between the housing and front panel if the included seal ring is used. Ambient temperatures: –20 to +60 °C.

Technical attributes (type, rated voltage, color, rated current, luminous intensity): 19050353, LED signal lamp, 24 VDC, red, 20 mA, 80 mcd

Technical specifications
Filter Property Value
Connection faston plug 2.8 x 0.8 mm
Diode Diameter 5 mm
Installation diameter 8 mm
Farbe der Beleuchtung red
Luminous intensity 0.08 cd
Assembly central Mounting
Rated voltage (DC) 24 V
Rated current 20 mA
Grid 4.3 mm
Number of LEDs 1
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
SVHC free No