BYB-1-31G1574 | by.B
Socket, soft neoprene, black, for LED 5 mm, BYB-1-31G1574
Order No.: 31G1574
EAN: 4014991815754
MPN:
BYB-1-31G1574
Unit Price (€ / pc.)
0.4760 € *
Available: 972 pcs.
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
100 pcs.
0.3332 €
1000 pcs.
0.2487 €
5000 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
LED sockets, type 5 SC.
1piece made of neoprene; Mounting diameter: 8.0 mm. Operating temperatures: –40 to +150 °C.
Type: 5 SC, LED socket, 5.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | soft neoprene | |
| Colour | black | |
| Suitable for | LED 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366110 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |