SM4T33AY | STMicroelectronics
SMD TVS diode, unidirectional, 400 W, 28 V, DO-214AC, STMicroelectronics SM4T33AY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 1 Week
TVS Diode, SM4T33AY, STMicroelectronics
The SM4TY Transil series has been designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and against electrostatic discharges according to ISO 10605.
FEATURES
- Stand-off voltage range: from 5 V to 70 V
- Unidirectional and bidirectional types
- Peak pulse power: 400 W
- Maximum operating temperature: 150°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 400 W | |
| Rated blocking voltage | 28 V | |
| Breakdown voltage | 31.1 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AC |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |