M24C08-RMC6TG | STMicroelectronics
EEPROM memorie, 8 kbit, UFDFPN-8, STMicroelectronics M24C08-RMC6TG
NCNR (non cancelable / non returnable)
EEPROM, M24C08-RMC6TG, STMicroelectronics
The M24C08-RMC6TG is an 8-Kbit I2C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 1 K × 8 bits.The M24C08-W can be accessed with a supply voltage from 2.5 V to 5.5 V, the M24C08-R can be accessed with a supply voltage from 1.8 V to 5.5 V, and the M24C08-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V. All these devices operate with a clock frequency of 400 kHz.
Features
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
| Filter | Property | Value |
|---|---|---|
| Enclosure | UFDFPN-8 | |
| Assembly | SMD | |
| Memory size | 8 kbit | |
| Voltage | 1.8-5.5 V | |
| Access time | 900 s | |
| Clock frequency | 400 kHz | |
| Technology | EEPROM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423275 |
| Original Packaging | Reel with 5,000 pieces |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |