STP75NF75 | STMicroelectronics
STMicroelectronics N channel STripFET II power MOSFET, 75 V, 80 A, TO-220, STP75NF75
Order No.: 30S1137
MPN:
STP75NF75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.2257 €
25 pcs.
1.1900 €
100 pcs.
1.1067 €
250 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, STP75NF75, STMicroelectronics
The STP75NF75 has specifically been designed to minimize input capacitance and gate charge. It is therefore suitable as primary switch in advanced highefficiency, high-frequency isolated DC-DC converters for Telecom and Computer applications. It is also intended for any applications with low gate drive requirements.
Features
- Exceptional dv/dt capability
Applications
- Switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 75 V | |
| Max. current | 80 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 11 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-8</sup> C | |
| Assembly | THT | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |