STP12NM50FP | STMicroelectronics
STMicroelectronics N channel MDmesh power MOSFET, 500 V, 12 A, TO-220, STP12NM50FP
Order No.: 30S1105
MPN:
STP12NM50FP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.8683 €
25 pcs.
1.7969 €
100 pcs.
1.6660 €
250 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, STP12NM50FP, STMicroelectronics
The STP12NM50FP is developed using STMicroelectronics' revolutionary MDmesh technology, which associates the multiple drain process with the company's PowerMESH horizontal layout. This devices offers extremely low onresistance, high dv/dt and excellent avalanche characteristics. Utilizing ST's proprietary strip technique, this Power MOSFETs boast an overall dynamic performance which is superior to similar products on the market.
Features
- Low input capacitance and gate charge
- Low gate input resistance
Applications
- Switching applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 500 V | |
| Max. current | 12 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 350 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 1x10<sup>-8</sup> C | |
| Assembly | THT | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412900 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |