BTA16-800SWRG | STMicroelectronics
Triac, 800 V (RRM), TO-220AB, STMicroelectronics BTA16-800SWRG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
25 pcs.
0.6783 €
100 pcs.
0.6426 €
250 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Snubberless logic level, BTA16-800SWRG, STMicroelectronics
The BTA16-800SWRG Is suitable for general purpose mains power AC switching. It can be used as ON/OFF function in application such as static relay, heating regulation or induction motor starting circuit. It is also recommended for phase control operation in light dimmer and appliance motor speed controller.
Features
- Medium current Triac
- Low thermal resistance with clip bonding
- Low thermal resistance insulation ceramic for insulated BTA
Applications
- Snubberless versions (BTA/BTB...W and T1635) especially recommended for use on inductive loads, because of their high commutation performances
- On/off or phase angle function in applications such as static relays, light dimmers and appliance motor speed controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220AB | |
| Version | triac | |
| Number of pins | 3 | |
| max. holding current | 15 mA | |
| Gate trigger voltage | 1.3 V | |
| Gate trigger current | 10 mA | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Voltage slew rates dV/dt | 400 V/s | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85413000 |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |