BCX54,115 | NEXPERIA
Bipolar junction transistor, NPN, 1 A, 45 V, SMD, SC-62, BCX54,115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0693 € *
Standard delivery time from the manufacturer is: 26 Weeks
NPN medium power transistor, BCX54,115, NEXPERIA
NPN medium power transistors in a SOT89 (SC-62) flat lead Surface-Mounted Device (SMD) plastic package.
Features
- High collector current capability IC and ICM
- Three current gain selections
- High power dissipation capability
Applications
- Linear voltage regulators
- MOSFET drivers
- Low-side switches
- Battery-driven devices
- Power management
- Amplifiers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SC-62 | |
| Version | NPN | |
| Saturation voltage | 500 mV | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 45 V | |
| Power dissipation | 0.5 W | |
| Transit frequency fTmin | 180 MHz | |
| Min DC gain | 63 mA | |
| Max DC amplification | 250 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |