BCX17,215 | NEXPERIA
Bipolar junction transistor, PNP, -500 mA, 45 V, SMD, SOT-23, BCX17,215
Order No.: 30S1024
MPN:
BCX17,215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0426 € *
Available: 58 pcs.
PNP general purpose transistor, BCX17,215, NEXPERIA
PNP general-purpose transistor in a small SOT23 Surface-Mounted Device (SMD) plastic package.
Features
- High current (max. 500 mA)
- Low voltage (max. 45 V)
Applications
- Saturated switching and driver applications e.g. for industrial service
- Thick and thin-film circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Saturation voltage | -620 mV | |
| Collector current | -500 mA | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Power dissipation | 250 mW | |
| Transit frequency fTmin | 80 MHz | |
| Min DC gain | 100 mA | |
| Max DC amplification | 600 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |