2N7002HR | NEXPERIA

MOSFET 2N7002HR

Order No.: 30S1000
MPN:
2N7002HR
2N7002HR NEXPERIA MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0466 € *
Available: 12 pcs.
Total Price:
0.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.0466 €

N-channel Trench MOSFET, 2N7002HR, NEXPERIA

N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Features

  • Logic-level compatible
  • Very fast switching
  • Trench MOSFET technology

Applications

  • Relay driver
  • High-speed line driver
  • Low-side load switch
  • Switching circuits
Technical specifications
Filter Property Value
Version N channel, AEC-Q101 qualified
max. Voltage 60 V
Max. current 360 mA
drain-source on resistance RDS (on) max @VGS=10V 1600 mΩ
Enclosure SOT-23
Power loss 420 mW
Assembly SMD
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes