BYB-7-30L0132 | by.B
ESD solder dispenser kit, incl. ESD tools, by.B BYB-7-30L0132 for roll up to 2500 g
Order No.: 30L0132
EAN: 4099891983406
MPN:
BYB-7-30L0132
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.4622 € *
Available: 3 pcs.
Solder Dispenser, BYB-7-30L0132, by.B
Solder dispenser with guiding tube that keeps the working area tidy and reduces solder waste. ESD-Safe version. Coated with ESD powder. Suitable for all rolls up to 2500 g.
Supplied complete with the following ESD tools:
- ESD Medium head long needle-nose plier
- ESD Medium head flush cutter, for copper wire max Ø 1.30 mm (16 awg)
- ESD Desoldering pump with ESD Teflon tip
- ESD Phillips precision screwdriver PH-00 2.5 x 60 mm
- ESD Precision tweezers with fine tips (model 0-SA-ESD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD solder dispenser kit | |
| Version | incl. ESD tools | |
| Suitable for | roll up to 2500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |