BYB-7-30L0131 | by.B
Solder dispenser, by.B BYB-7-30L0131 for roll up to 2500 g
Order No.: 30L0131
EAN: 4099891983390
MPN:
BYB-7-30L0131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3267 € *
Available: 5 pcs.
Solder Dispenser, BYB-7-30L0131, by.B
Solder dispenser with guiding tube that keeps the working area tidy and reduces solder waste. Supplied EMPTY. ESD-Safe version. Conform to the ESD-Standards (IEC 61340-5-1). Single reel. It is possible to add a second reel using the optional device DS-2500-ABD. The slot on the back of the dispenser can hold several hand tools that might be useful while soldering (such as desoldering pump, tweezers, pliers or screwdrivers). Coated with ESD powder. Suitable for all gauges up to 2500 g.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solder dispenser | |
| Suitable for | roll up to 2500 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |