BYB-7-30L0108 | by.B
Tweezers, uninsulated, carbon steel, 115 mm, BYB-7-30L0108
Order No.: 30L0108
EAN: 4099891983161
MPN:
BYB-7-30L0108
15AP Carbon
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2966 € *
Available: 10 pcs.
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
12 pcs.
29.0717 €
*incl. VAT plus shipping costs
Subject to prior sale
Cutting Tweezer, BYB-7-30L0108, by.B
Tweezers with Carbon steel tips and parallel flush cutting edges along the entire blade. Ideal for cutting soft and thin wires and small components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | No | |
| Material | carbon steel | |
| Length | 115 mm | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |