BYB-7-30L0106 | by.B

Tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, BYB-7-30L0106

Order No.: 30L0106
EAN: 4099891983147
MPN:
BYB-7-30L0106
1 SA
BYB-7-30L0106 by.B Tweezers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0218 € *
Available: 17 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
12 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale

Precision Tweezer, BYB-7-30L0106, by.B

General-purpose tweezers with thin blades. Ideal for general assembly and for handling small wires and components. Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials.

Technical specifications
Filter Property Value
Version precision tweezers
ESD protection No
Isolated No
Anti-magnetic Yes
Material carbon steel
Length 120 mm
Resistant to chemicals, salts, acids
Chemical resistant Yes
UV-resistant No
Logistics
Property Value
Customs tariff number 82032000
Country of origin IN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes