BYB-7-30L0104 | by.B
Tweezers, uninsulated, antimagnetic, carbon steel, 120 mm, BYB-7-30L0104
Order No.: 30L0104
EAN: 4099891983123
MPN:
BYB-7-30L0104
00D SA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0218 € *
Available: 13 pcs.
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
12 pcs.
4.5220 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision Tweezer, BYB-7-30L0104, by.B
Tweezers with thick strong internally serrated tips and finger grooves. Ideal for general assembly and for handling small wires and components. External serrated on the handles for a better grip. Anti-magnetic, good corrosion resistance to most chemicals, acid and salt materials.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | carbon steel | |
| Length | 120 mm | |
| Resistant to | chemicals, salts, acids | |
| Chemical resistant | Yes | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |