BYB-7-30L0054 | by.B
Extraction tool, 105 mm, 15.5 g, BYB-7-30L0054
Order No.: 30L0054
EAN: 4099891965280
MPN:
BYB-7-30L0054
Unit Price (€ / pc.)
2.3562 € *
Available: 97 pcs.
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2491 €
50 pcs.
2.1301 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, BYB-7-30L0054, by.B
Stainless steel IC / Components extractor, U-Shape type, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extraction tool | |
| Length | 105 mm | |
| Weight | 15.5 g | |
| Material | stainless steel/PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |