BYB-7-30L0050 | by.B

Pin organizer for DIP IC 8 to 48 pole, 81.4 mm, 25 g, BYB-7-30L0050

Order No.: 30L0050
EAN: 4099891965266
MPN:
BYB-7-30L0050
BYB-7-30L0050 by.B Insertion Tools, Extraction Tools, PCB Tools Image 1
BYB-7-30L0050 by.B Insertion Tools, Extraction Tools, PCB Tools Image 2
BYB-7-30L0050 by.B Insertion Tools, Extraction Tools, PCB Tools Image 3
BYB-7-30L0050 by.B Insertion Tools, Extraction Tools, PCB Tools Image 4
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 89 pcs.
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1400 €
10 pcs.
6.7830 €
50 pcs.
6.4379 €
100 pcs.
6.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin straightener, BYB-7-30L0050, by.B

Pin straightener is used to straighten out uneven pins, for correcting pin widths when inserting IC into boards. Product made by ESD plastic with ground terminal for avoid damage IC.

Technical specifications
Filter Property Value
Version pin organizer
Length 81.4 mm
Suitable for DIP IC 8 to 48 pole
Weight 25 g
Material plastic
Logistics
Property Value
Customs tariff number 84669400
Country of origin CN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes