BYB-9-30L0046 | by.B
Socket, E10, for illuminant, BYB-9-30L0046
Order No.: 30L0046
EAN: 4099891965242
MPN:
BYB-9-30L0046
Unit Price (€ / pc.)
0.3808 € *
Available: 60 pcs.
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Lamp holder, BYB-9-30L0046, by.B
Miniature lamp holder for E10 Lamp bulbs, solder tag, brass, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket | |
| Version | E10 | |
| Suitable for | illuminant | |
| Rated voltage | 30 V | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |