BYB-7-30L0018 | by.B

Tool kit, precision mechanic, 25 pieces, by.B, BYB-7-30L0018

Order No.: 30L0018
EAN: 4099891956653
MPN:
BYB-7-30L0018
BYB-7-30L0018 by.B Toolsets
Image may differ
Unit Price (€ / pc.)
15.4581 € *
Available: 2 pcs.
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
5 pcs.
13.9111 €
10 pcs.
12.5188 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool sets, BYB-7-30L0018, by.B

Whether in the laboratory, in workshops, development offices or for hobbies, leisure and education: with this high-quality precision mechanic's basic set, you are always well equipped. The lockable box keeps everything organised and makes it easy to transport or store the precision mechanic's tool set. The screwdriver handle is ergonomically shaped and non-slip, which makes working on sensitive parts much easier. The shaft can be extended from 5 to 11 cm - maximum flexibility for the respective requirement. The bit holder is magnetic, which fixes ferromagnetic screws directly to the screw head. The knob on the handle can be rotated to make screwdriving easier. All bits included are made of high-strength chrome vanadium steel (CRV) and are a perfect fit for the respective screw. The included pointed tweezers are made of stainless steel and are ideal for very fine work. Lever-on tools and a suction cup round off the practical scope.

Ideal basic set for mobile phone, notebook, computer, camera and electrical repairs or for any work on watches, toys, robots, circuit boards etc. Includes the most common 17 bits for fine applications in high-quality chrome vanadium design (very stable and durable). The screwdriver handle has an extendable shaft and a magnetic bit holder. Also included are 4 pry clips, a lifting bar, a suction cup and pointed tweezers. The complete tool set is neatly and clearly organised in a sturdy little box with a locking mechanism.

Technical specifications
Filter Property Value
Product type tool kit
Version precision mechanic
Contents 25 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Customs tariff number 82060000
Country of origin CN
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes