BYB-7-30L0014 | by.B
Stripping and crimping tool for cables, Cu/Al wires, insulated/uninsulated terminals, 0.25-6.0 mm², AWG 24-10, L 210 mm, 312 g, BYB-7-30L0014
NCNR (non cancelable / non returnable)
Stripping pliers, BYB-7-30L0014, by.B
These wire strippers are particularly suitable for hobbyists, craftsmen, field service, service workshops, electronics technicians and laboratory requirements. The tried-and-tested cable stripper is optimised for a wide range of applications and can therefore be used very flexibly. The automatic wire stripper has automatic adjustment to the respective wire diameters in a wide application range between 0.25 and 6 mm² conductor cross-section - with every new stripping process. The automatically adjusting cutting mechanism (jaw pressure) is optimally calibrated at the factory, but can be fine-tuned to individual requirements using the silver rotary knob. A fixed or recurring stripping length can be preset with the sliding, transparent limiter, which remains in a neutral position when not in use. The ergonomic handle sits comfortably in the hand and provides a good grip. The comparatively low weight of only approx. 312 g for its strength is ideal for prolonged use and prevents signs of fatigue.
Automatic stripping tool for fast and safe stripping of wires such as PVC cores and fine-stranded conductors. Automatic adjustment to the conductor cross-section Practical application range: for stripping 0.25 to 6 mm² conductors. The length of the stripping can be adjusted using a stopper, and the peel strength can also be finely adjusted! With additional functions: No crimping pliers to hand - no problem: the wire stripper has additional functions such as a cutter and crimping function for insulated/uninsulated cable lugs.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping and crimping tool | |
| Suitable for | cables, Cu/Al wires, insulated/uninsulated terminals | |
| Cable cross-section | 0.25-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| 1000V Insulated | No | |
| Length | 210 mm | |
| Weight | 312 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |