BYB-7-30L0010 | by.B
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 23-10, by.B BYB-7-30L0010
Crimping pliers, BYB-7-30L0010, by.B
These crimping pliers with sturdy hexagonal crimping claw and automatic adjustment ensure the best crimping results. The fine presetting (crimping pressure) can be changed using the adjusting wheel. Equipped with quick-locking safety catch and ergonomic handle. Optimum area of application: wire end ferrules with a cross-section of 0.25 to 6 mm².
Automatic crimping pliers with hexagonal crimping claw - self-adjusting to the respective ferrule size Equal pressure from six sides for optimum results and long-lasting, perfect electrical connections Ideal for wire-end ferrules from 0.25 to 6 mm² Ergonomic plastic handle.
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 23-10 | |
| Length | 173 mm | |
| Weight | 363 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |