BYB-7-30L0008 | by.B
Crimping pliers for MC4 solar connector, 2.5-6.0 mm², by.B BYB-7-30L0008
Order No.: 30L0008
EAN: 4099891956608
MPN:
BYB-7-30L0008
Unit Price (€ / pc.)
22.5981 € *
Available: 2 pcs.
Total Price:
22.60 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5981 €
5 pcs.
20.3371 €
10 pcs.
18.3141 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimping pliers, BYB-7-30L0008, by.B
This crimping pliers is equipped with insert for MC4 solar connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimping pliers | |
| Suitable for | MC4 solar connector | |
| Crimping Range (mm²) | 2.5-6.0 mm² | |
| Length | 190 mm | |
| Weight | 345 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |